Diodes Incorporated1SMB5936B-13Zener

Diode Zener Single 30V 5% 3000mW 2-Pin SMB T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this 1SMB5936B-13 zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 50 mA. Its maximum power dissipation is 550 mW. Its test current is 12.5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.1000
    1. 3000+$0.1000
    2. 6000+$0.0979
    3. 9000+$0.0978
    4. 12000+$0.0968
    5. 15000+$0.0958
    6. 24000+$0.0939
    7. 30000+$0.0933
    8. 60000+$0.0932
    9. 120000+$0.0931

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.