| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 20.8 | |
| 1 | |
| 83 | |
| 12 | |
| 550 | |
| -65 | |
| 150 | |
| 18.9 | |
| 17.1 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.2 mm |
| Largeur du paquet | 3.56 mm |
| Longueur du paquet | 4.32 mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1SMB5931BT3G zener diode from ON Semiconductor. Its maximum power dissipation is 550 mW. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 83 mA. Its test current is 20.8 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

