Vishay1N914TRRectifiers
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Switching Diode | |
| Tension inverse CC maximale (V) | 75 |
| Single | |
| 100 | |
| 0.3 | |
| 4 | |
| 1@0.01A | |
| 5 | |
| 500 | |
| 4 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Diamètre | 1.7(Max) |
| Installation | Through Hole |
| Longueur du paquet | 3.9(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-35 |
| 2 | |
| Forme de sonde | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode 1N914TR rectifier from Vishay. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.3 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

