| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 25 | |
| 1 | |
| 100 | |
| 9 | |
| -65 | |
| 200 | |
| 15.75 | |
| 14.25 | |
| Tape and Reel | |
| Diamètre | 2.35 |
| Installation | Through Hole |
| Longueur du paquet | 4.65 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5929BRLG zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its test current is 25 mA. Its maximum power dissipation is 3000 mW. This device has a maximum regulator current of 100 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

