| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 400 |
| Single | |
| 400 | |
| 1@Ta=55C | |
| 50 | |
| 1.2 | |
| 0.5 | |
| 150 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Diamètre | 3.6(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 7.6(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-15 |
| 2 | |
| Forme de sonde | Through Hole |
Converting from AC to DC is simple when using a switching diode 1N5617GP-E3/54 rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1@Ta=55C A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

