| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 1000 |
| Single | |
| 1000 | |
| 1.5 | |
| 50 | |
| 1.4@Ta=75C | |
| 5 | |
| 55°C/W(Typ) | |
| 2000(Typ) | |
| -50 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 700 | |
| Diamètre | 2.7(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 5.21(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode 1N5399-E3/54 rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5 A.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

