Reduced Price
Vishay1N5397-E354Rectifiers
Diode Switching 600V 1.5A 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 600 |
| Single | |
| 600 | |
| 1.5 | |
| 50 | |
| 1.4@Ta=75C | |
| 5 | |
| 55°C/W(Typ) | |
| 2000(Typ) | |
| -50 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 420 | |
| Diamètre | 2.7(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 5.21(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N5397-E3/54 rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -50 °C to 150 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5 A. It is made in a single configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

