10-25% de reduction

onsemi1N5372BGZener

Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case 017AA-01 Box

Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5372BG zener diode from ON Semiconductor. Its test current is 20 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 76 mA. This zener device has a nominal voltage of 62 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.

Import TariffMay apply to this part

2 565 pièces: Livraison en 2 jours

    Total$0.12Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2130+
      Manufacturer Lead Time:
      23 semaines
      Country Of origin:
      Chine
      • In Stock: 2 565 pièces
      • Price: $0.1178

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.