10-25% de reduction
Vishay1N5260B-TRZener
Diode Zener Single 43V 5% 500mW 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 43 | |
| 5% | |
| 1.1 | |
| 500 | |
| 3 | |
| 0.1 | |
| 10.6 | |
| 93 | |
| 500 | |
| -65 | |
| 175 | |
| 0.095%/K | |
| Tape and Reel | |
| 0.125 | |
| Diamètre | 1.7(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 3.9(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-35 |
| 2 | |
| Forme de sonde | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N5260B-TR zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 3 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 43 V and a voltage tolerance of 5%. It is made in a single configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

