| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 2% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 81 | |
| 11 | |
| 500 | |
| -65 | |
| 175 | |
| 0.038%/K | |
| Tape and Reel | |
| 0.125 | |
| Diamètre | 1.7(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 3.9(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-35 |
| 2 | |
| Forme de sonde | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5232C-TR zener diode from Vishay. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

