Vishay1N4748A-TAPZener

Diode Zener Single 22V 5% 1300mW 2-Pin DO-41 Ammo

Use a voltage regulator 1N4748A-TAP zener diode from Vishay that will work for backward currents. Its maximum power dissipation is 1300 mW. Its test current is 11.5 mA. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 41 mA. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

1 pièce: Prêt à être expédié le lendemain

    Total$0.01Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1849+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 1 pièce
      • Price: $0.0054

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.