NXP Semiconductors1N4734A,133Zener
Diode Zener Single 5.6V 5% 1000mW 2-Pin DO-41 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 45 | |
| 10 | |
| 162 | |
| 0.5 | |
| 5 | |
| -65 | |
| 200 | |
| Ammo | |
| Diamètre | 2.6(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4.8(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N4734A,133 zener diode from NXP Semiconductors. Its test current is 45 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1000@Ta=50C mW. This device has a maximum regulator current of 162 mA. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

