| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 11 | |
| 5% | |
| 550 | |
| 1500 | |
| 23 | |
| 0.3 | |
| 130 | |
| 6 | |
| 1500 | |
| -55 | |
| 175 | |
| 0.073%/°C(Max) | |
| Bulk|Tape and Reel | |
| Diamètre | 2.16(Max) |
| Installation | Through Hole |
| Longueur du paquet | 4.06(Max) |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case G-99 |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N4466 zener diode from Semtech. Its maximum power dissipation is 1500 mW. This device has a maximum regulator current of 130 mA. Its test current is 23 mA. Its maximum leakage current is 0.3 μA. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

