Murata Power Solutions19R155CInducteur plombé
Inductor General Purpose Wirewound 1.5mH 10% 1KHz 630mA 1.2Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 1500u | |
| 10% | |
| 1K | |
| 0.63 | |
| 0.63 | |
| 1.2 | |
| Through Hole | |
| Radial | |
| 6 | |
| 2 | |
| -40 | |
| 95 | |
| Carton | |
| 12 | |
| 21 |
This general purpose 19R155C leaded inductor from Murata Power Solutions is convenient and easily removable. This part has a pitch of 6 mm. This leaded inductor has an operating temperature range of -40 °C to 95 °C. It has an inductance of 1.5m H. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 630m A with a maximum resistance of 1.2 Ohm. It has a tolerance of 10%. This product is 21 mm tall with a diameter of 12 mm. Its test frequency is 1K Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.