Vishay199D686X9016E6V1Condensateur au tantale massif
Cap Tant Solid 68uF 16V 10% (8.6 X 15mm) Radial 5.08mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 10% | |
| 16VDC | |
| 6 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 8.6 X 15 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15(Max) | |
| 8.6(Max) | |
| 0.51 | |
| 15(Max) |
The low leakage current characteristic of this 199D686X9016E6V1 solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 16 VDC. Users like its outside bend standoff wire form. Its leakage current is 6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. This product is 15(Max) mm tall with a diameter of 8.6(Max) mm. It has a tolerance of 10%. The 199D686X9016E6V1 solid capacitor has a radial termination style. Its capacitance value is 68uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

