Vishay199D105X9035A1V1Condensateur au tantale massif
Cap Tant Solid 1uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 35VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.4 X 7.11 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11(Max) | |
| 4.4(Max) | |
| 0.51 | |
| 7.11(Max) |
The low leakage current characteristic of this 199D105X9035A1V1 solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. Users like its straight wire form. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 0.5 μA. The 199D105X9035A1V1 solid capacitor has a radial termination style. This product is 7.11(Max) mm tall with a diameter of 4.4(Max) mm. Its capacitance value is 1uF. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

