PHOENIX CONTACT1991121Blocs de raccordement de terminaux
Conn PC Terminal Block 5 POS 5mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 5 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.16 | |
| 26.4 | |
| 13.5 | |
| 14.4 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this spring cage 1991121 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This is a 1-row connector. 1991121 is housed in polyamide. This device has a maximum current rating of 24 A. Its wire is 12-24 AWG. This product is 26.4 mm long, 14.4 mm tall and 13.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

