PHOENIX CONTACT1990067Blocs de raccordement de terminaux
Conn PC Terminal Block 8 POS 2.5mm Solder Thru-Hole 2A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 2.5 | |
| 1 | |
| 8 | |
| Solder | |
| 2 | |
| 250V | |
| 1000 | |
| -40 | |
| 85 | |
| Cardboard | |
| 2.807 | |
| 21.5 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this spring cage 1990067 PCB terminal block from Phoenix Contact is a must-have! This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 21.5 mm long, 13.1 mm tall and 12 mm deep. Its wire is 20-24 AWG.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

