PHOENIX CONTACT1988862Blocs de raccordement de terminaux

Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 17.5A Cardboard

Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1988862 PCB terminal block. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. 1988862 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method. This product is 40 mm long, 11.9 mm tall and 12.8 mm deep. Its wire is 14-26 AWG.

Import TariffMay apply to this part

3 300 pièces: Prêt à être expédié le lendemain

    Total$1.70Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2513+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Inde
      • In Stock: 3 300 pièces
      • Price: $1.702

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.