PHOENIX CONTACT1988859Blocs de raccordement de terminaux

Conn PC Terminal Block 7 POS 5mm Solder Thru-Hole 17.5A

Keep your connections strong with this pc terminal block 1988859 PCB terminal block from Phoenix Contact utilizing clamps and screws. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. 1988859 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method. Its wire is 14-26 AWG. This product is 35 mm long, 11.9 mm tall and 12.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 semaines
    • Price: $1.473
    1. 100+$1.473
    2. 200+$1.336

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.