PHOENIX CONTACT1985946Blocs de raccordement de terminaux
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.959 | |
| 10.16 | |
| 9.5 | |
| 15 | |
| Black | |
| Through Hole |
Perfect for troubleshooting this 1985946 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. 1985946 is housed in polyamide. This device has a maximum current rating of 16 A. Its wire is 14-24 AWG. This product is 10.16 mm long, 15 mm tall and 9.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

