PHOENIX CONTACT1984031Blocs de raccordement de terminaux
Conn Terminal Block F 4 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Screw | |
| Straight/Right Angle | |
| 8 | |
| 200V | |
| 1000000 | |
| -40 | |
| 100 | |
| 2.83 | |
| 14 | |
| 14.6 | |
| 11.1 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1984031 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a right angle/straight body orientation. It has a female type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 8 A. 1984031 is housed in polyamide. It uses the screw termination method. Its wire is 16-26 AWG. This product is 14 mm long, 11.1 mm tall and 14.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

