PHOENIX CONTACT1971125Blocs de raccordement de terminaux

Conn PC Terminal Block F 8 POS 5.08mm Screw Cable Mount 12A Cardboard

Create a bridge between two sides of a circuit by implementing this 1971125 PCB terminal block from Phoenix Contact. This F connector has 8 F contacts. Its pitch is 5.08 mm. It has a female type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1971125 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 50.8 mm long, 15.5 mm tall and 25.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 semaines
    • Price: $9.464
    1. 50+$9.464
    2. 100+$9.196

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.