PHOENIX CONTACT1954692Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Easily mount this shrouded 1954692 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. This product is 20.32 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1954692 is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semaines
    • Price: $3.289
    1. 50+$3.289
    2. 100+$2.939

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.