PHOENIX CONTACT1952801Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 8 POS 3.5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8.3 | |
| 8 | |
| 160V | |
| 5 | |
| 1.8 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 15.5 | |
| 15.2 | |
| 13.3 | |
| Through Hole |
Thanks to Phoenix Contact's wire to board 1952801 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 8 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 200 V. Its pitch is 3.5 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 8 A/contact. This product is 15.5 mm long, 13.3 mm tall and 15.2 mm deep. It uses the solder termination method. 1952801 is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

