PHOENIX CONTACT1952403Blocs de raccordement de terminaux
Conn Spring Cage F 16 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 16 | |
| 3.5 | |
| 1 | |
| 16 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.494 | |
| 56.7 | |
| 22.9 | |
| 7.8 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this spring cage 1952403 PCB terminal block developed by Phoenix Contact. This F connector has 16 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. 1952403 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 56.7 mm long, 7.8 mm tall and 22.9 mm deep. Its wire is 16-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

