HARTING19400060512Adaptateurs pour manchons thermorétractables
Hood 90° 6B Shell Size Powder Die Cast Aluminum Screw Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| 6B | |
| Connector Rectangular | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Screw Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Hood | |
| 132 | |
| Han® |
Connect and protect any cable wire by adopting this hood 19400060512 backshell from Harting, for a strong joint. Its shell size arrangement has powder plating. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 58 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

