PHOENIX CONTACT1935776Blocs de raccordement de terminaux
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 32A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 32 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.282 | |
| 10 | |
| 9 | |
| 13.5 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this 1935776 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. This device has a maximum current rating of 32 A. 1935776 is housed in polyamide. Its wire is 10-20 AWG. It uses the solder termination method. This product is 10 mm long, 13.5 mm tall and 9 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

