ITT Corporation192993-0044Connecteur circulaire

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual

This tnm circular 192993-0044 connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. This socket type connector has 19 socket type contacts. Its shell size arrangement has nickel plating. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 29.8 mm long with a diameter of 31.2 mm. This circular connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

246 pièces: Livraison en 6 jours

    Total$26.04Price for 1

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 246 pièces
      • Price: $26.04

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.