PHOENIX CONTACT1924389Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 3.379 | |
| 52.8 | |
| 8.6 | |
| 12 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1924389 header connector from Phoenix Contact on your PCB today! This HDR connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 16 A. It uses the solder termination method. This product is 52.8 mm long, 12 mm tall and 8.6 mm deep. 1924389 is housed in green polyamide.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

