PHOENIX CONTACT1924334Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 1.776 | |
| 27.4 | |
| 8.6 | |
| 12 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1924334 header connector. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. It uses the solder termination method. 1924334 is housed in green polyamide. This product is 27.4 mm long, 12 mm tall and 8.6 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

