PHOENIX CONTACT1923814Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 16 | |
| 320V | |
| 5 | |
| 1.1 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 2.75 | |
| 42 | |
| 12 | |
| 8.6 | |
| Through Hole |
This shrouded 1923814 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 8 contacts that are plated with tin. It has a header type gender. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 16 A. It uses the solder termination method. 1923814 is housed in green polyamide. This product is 42 mm long, 8.6 mm tall and 12 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

