PHOENIX CONTACT1881367Blocs de raccordement de terminaux
Conn PC Terminal Block F 6 POS 2.5mm Push-In Spring ST Cable Mount 4A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 6 | |
| 2.5 | |
| 1 | |
| 6 | |
| Push-In Spring | |
| Straight | |
| 4 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.47 | |
| 15.6 | |
| 19.2 | |
| 11.75 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this spring cage 1881367 PCB terminal block from Phoenix Contact. This F connector has 6 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 160 V. Its pitch is 2.5 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 4 A. 1881367 is housed in polyamide. Its wire is 20-26 AWG. This product is 15.6 mm long, 11.75 mm tall and 19.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

