PHOENIX CONTACT1880821Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 0.9 | |
| 12.82 | |
| 7.25 | |
| 9.2 | |
| Through Hole |
As an added safety precaution, the shrouded 1880821 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

