PHOENIX CONTACT1873977Blocs de raccordement de terminaux
Conn Spring Cage F 4 POS 5.08mm RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 6.662 | |
| 20.94 | |
| 26.6 | |
| 16.8 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This spring cage 1873977 PCB terminal block from Phoenix Contact will do just that! This F connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5.08 mm. 1873977 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 20.94 mm long, 16.8 mm tall and 26.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

