PHOENIX CONTACT1873090Blocs de raccordement de terminaux
Conn Spring Cage F 6 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 10.235 | |
| 31.3 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this spring cage 1873090 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 6 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. It has a female type gender. 1873090 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 31.3 mm long, 15 mm tall and 25.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

