50-75% de réduction
PHOENIX CONTACT1869266Blocs de raccordement de terminaux
Conn PC Terminal Block 7 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 7 | |
| 5.08 | |
| 1 | |
| 7 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.606 | |
| 36 | |
| 12 | |
| 11 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this 1869266 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 13.5 A. 1869266 is housed in polyamide. This product is 36 mm long, 11 mm tall and 12 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

