PHOENIX CONTACT1863314Blocs de raccordement de terminaux
Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 3.187 | |
| 20.9 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this 1863314 PCB terminal block from Phoenix Contact is a must-have! This F connector has 3 contacts that are plated with tin. Its pitch is 3.5 mm. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 8 A. 1863314 is housed in polyamide. This product is 20.9 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

