PHOENIX CONTACT1863178Blocs de raccordement de terminaux
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.052 | |
| 15.73 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1863178 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 4 contacts that are plated with tin. Its pitch is 3.5 mm. This is a 1-row connector. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 8 A. 1863178 is housed in polyamide. It uses the screw termination method. This product is 15.73 mm long, 19.1 mm tall and 10.4 mm deep. Its wire is 16-28@IEC|14-30@UL AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

