PHOENIX CONTACT1861730Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| -40 | |
| 100 | |
| 1.52 | |
| 7.25 | |
| 25 | |
| 12.82 | |
| Through Hole |
Use this wire to board 1861730 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 3 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 7.25 mm long, 12.82 mm tall and 25 mm deep. 1861730 is housed in green polybutylene terephthalate. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

