PHOENIX CONTACT1858031Blocs de raccordement de terminaux

Conn Terminal Block M 2 POS 3.81mm Screw RA Cable Mount 8A

Keep your connections strong with this 1858031 PCB terminal block from Phoenix Contact utilizing clamps and screws. This M connector has 2 M contacts. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This is a 1-row connector. It has a male type gender. Its pitch is 3.81 mm. 1858031 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. It uses the screw termination method. This product is 18.01 mm long, 11.1 mm tall and 17.9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semaines
    • Price: $4.590
    1. 50+$4.590
    2. 100+$4.164

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.