50-75% de réduction
PHOENIX CONTACT1857935Blocs de raccordement de terminaux
Conn Terminal Block M 7 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 7 | |
| 3.81 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.461 | |
| 27.46 | |
| 17.9 | |
| 11.1 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1857935 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This M connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a male type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1857935 is housed in polyamide. Its wire is 16-28 AWG. It uses the screw termination method. This product is 27.46 mm long, 11.1 mm tall and 17.9 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

