PHOENIX CONTACT1852163Accessoires de raccordement
Connector Accessories Panel Mounting Frame Straight Polyamide Green
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Panel Mounting Frame | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Green | |
| 3.55 | |
| 104.95 | |
| 19.2 | |
| 16.75 |
Never worry about loose connections again with this frame 1852163 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 104.95 mm long, 16.75 mm tall and 19.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

