PHOENIX CONTACT1845730Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4/4 Sides) HDR 24 POS 5.08mm Solder ST Thru-Hole

Use this shrouded 1845730 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 24 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 10 A. 1845730 is housed in green polybutylene terephthalate. This product is 73.57 mm long, 22.1 mm tall and 23.7 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    10 semaines
    • Price: $17.68
    1. 50+$17.68

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.