PHOENIX CONTACT1843318Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 11 POS 3.5mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 1000000 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| 3.52 | |
| 48.8 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
As an added safety precaution, the wire to board 1843318 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 11 contacts that are plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. This product is 48.8 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method. 1843318 is housed in green polybutylene terephthalate.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

