10-25% de reduction
PHOENIX CONTACT1833069Blocs de raccordement de terminaux
Conn Terminal Block M 6 POS 3.81mm Screw Panel Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 6 | |
| 3.81 | |
| 1 | |
| 6 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 33.25 | |
| 12.5 | |
| 20.3 | |
| Green | |
| Panel Mount |
This 1833069 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This M connector has 6 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a male type gender. Its pitch is 3.81 mm. 1833069 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. This product is 33.25 mm long, 20.3 mm tall and 12.5 mm deep. It uses the screw termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

