PHOENIX CONTACT1829387Embases de raccordement et réceptacles PCB
Conn Wire to Board M 6 POS 3.81mm Solder Lug ST Top Entry Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| M | |
| 6 | |
| 1 | |
| Solder Lug | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.466 | |
| 37.25 | |
| 20.4 | |
| 16.2 | |
| Contact Plating Thickness | ((5-7)/(2-3))um |
| 9.4 | |
| Wall Mount |
As an added safety precaution, the wire to wire 1829387 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 6 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This is a 1-row connector. This device has a maximum current rating of 8 A. It uses the solder lug termination method. This product is 37.25 mm long, 16.2 mm tall and 20.4 mm deep. 1829387 is housed in polyamide.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

