PHOENIX CONTACT1828692Embases de raccordement et réceptacles PCB
Conn Wire to Board F 4 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 4 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.437 | |
| 30.38 | |
| 18.9 | |
| 10.2 | |
| Through Hole |
Think of Phoenix Contact's wire to board 1828692 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This F connector has 4 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. Its pitch is 7.62 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 12 A. It uses the solder termination method. 1828692 is housed in green polyamide. This product is 30.38 mm long, 10.2 mm tall and 19 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

