PHOENIX CONTACT1827910Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 7 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Use this wire to board 1827910 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 7 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a header type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 37.06 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1827910 is housed in green polybutylene terephthalate.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 semaines
    • Price: $3.546
    1. 100+$3.546
    2. 200+$3.379

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.