PHOENIX CONTACT1827486Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 8 POS 3.81mm Solder Thru-Hole Cardboard

Support physical configuration options for jumper posts by mounting this wire to board 1827486 header connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. 1827486 is housed in green polyamide. This product is 40.87 mm long, 11 mm tall and 13.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semaines
    • Price: $4.218
    1. 50+$4.218
    2. 100+$3.770

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.